63950-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63950-1

DigiKey Part Number
A116308TR-ND - Tape & Reel (TR)
A116308CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63950-1
Description
CONN QC TAB 0.250 SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63950-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.312" (7.92mm)
Length - Overall
1.207" (30.66mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.30000$3.00
25$0.28160$7.04
50$0.26780$13.39
100$0.25500$25.50
250$0.23900$59.75
500$0.22756$113.78
1,000$0.21670$216.70
2,500$0.20311$507.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17785$1,778.50
20,000$0.16936$3,387.20
30,000$0.16458$4,937.40
50,000$0.15876$7,938.00
70,000$0.15504$10,852.80
Manufacturers Standard Package