63949-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63949-1

DigiKey Part Number
A101719TR-ND - Tape & Reel (TR)
A101719CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63949-1
Description
CONN QC TAB 0.250 SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63949-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.312" (7.92mm)
Length - Overall
1.062" (26.97mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,553
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.28300$2.83
25$0.26520$6.63
50$0.25260$12.63
100$0.24040$24.04
250$0.22528$56.32
500$0.21452$107.26
1,000$0.20427$204.27
2,500$0.19146$478.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17103$1,710.30
20,000$0.16286$3,257.20
30,000$0.15827$4,748.10
50,000$0.15267$7,633.50
70,000$0.14910$10,437.00
100,000$0.14539$14,539.00
Manufacturers Standard Package