
63860-2 | |
---|---|
DigiKey Part Number | 17-63860-2-ND |
Manufacturer | |
Manufacturer Product Number | 63860-2 |
Description | FASTON 187 TAB TPBR LP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63860-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.030" x 0.033" (0.76mm x 0.84mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.490" (12.45mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.31300 | $3.13 |
25 | $0.29320 | $7.33 |
50 | $0.27880 | $13.94 |
100 | $0.26560 | $26.56 |
250 | $0.24900 | $62.25 |
500 | $0.23704 | $118.52 |
2,000 | $0.21494 | $429.88 |
4,000 | $0.20467 | $818.68 |