



638245-1 | |
---|---|
DigiKey Part Number | A128945-ND |
Manufacturer | |
Manufacturer Product Number | 638245-1 |
Description | CONN RCPT HSG 4POS 6.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 638245-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Retainer, Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.87000 | $5.87 |
10 | $4.99100 | $49.91 |
25 | $4.67800 | $116.95 |
50 | $4.45460 | $222.73 |
100 | $4.24170 | $424.17 |
250 | $3.97612 | $994.03 |
500 | $3.78638 | $1,893.19 |
1,000 | $3.60573 | $3,605.73 |
2,500 | $3.38021 | $8,450.52 |