626036-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

626036-2

DigiKey Part Number
A125114TR-ND - Tape & Reel (TR)
A125114CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
626036-2
Description
CONN RING CIRC 10-11AWG CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector Circular 10-11 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
626036-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
-
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.374" (9.50mm)
Length - Overall
0.748" (19.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-11 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.126" ~ 0.209" (3.20mm ~ 5.31mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,180
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.30200$3.02
25$0.27800$6.95
50$0.26140$13.07
100$0.24580$24.58
250$0.22656$56.64
500$0.21302$106.51
1,000$0.20030$200.30
2,500$0.18467$461.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,000$0.16408$16,408.00
Manufacturers Standard Package