6-1414989-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-1414989-1

DigiKey Part Number
17-6-1414989-1-ND
Manufacturer
Manufacturer Product Number
6-1414989-1
Description
V23134Z1020-EV-CBOX
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
6-1414989-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Coil Type
Non Latching
Coil Voltage
-
Contact Form
-
Switching Voltage
-
Must Operate Voltage
-
Must Release Voltage
-
Features
-
Mounting Type
Chassis Mount
Termination Style
Plug In, Quick Connect - Multiple Sizes
Operating Temperature
-
Contact Material
-
Coil Power
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$5.65000$5.65
10$4.80400$48.04
25$4.50280$112.57
50$4.28780$214.39
108$4.06093$438.58
324$3.75799$1,217.59
540$3.62502$1,957.51
1,080$3.45209$3,728.26
2,592$3.24551$8,412.36
Manufacturers Standard Package