55323-9 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.27000
Datasheet
55323-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55323-9
55323-9
55323-9

55323-9

DigiKey Part Number
A122880-ND
Manufacturer
Manufacturer Product Number
55323-9
Description
TERM SCREW 6-32 6 PIN PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Pin Screw Terminal, Power Tap 6-32 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
55323-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
6-32
Termination
Solder
Number of Pins
6
Mounting Type
Through Hole
Features
-
Contact Finish
Tin-Lead
Contact Material
Copper
Material - Insulation
-
Screw Material
-
Screw Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$4.55000$4.55
10$3.85700$38.57
25$3.61520$90.38
50$3.44240$172.12
100$3.27810$327.81
300$3.03350$910.05
500$2.92612$1,463.06
1,000$2.78651$2,786.51
2,500$2.61219$6,530.48
Manufacturers Standard Package