



5406721-1 | |
---|---|
DigiKey Part Number | A121540TR-ND - Tape & Reel (TR) A121540CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5406721-1 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5406721-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Panel Stops, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.66000 | $2.66 |
10 | $2.26000 | $22.60 |
25 | $2.11840 | $52.96 |
50 | $2.01720 | $100.86 |
100 | $1.92090 | $192.09 |
250 | $1.80052 | $450.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
650 | $1.61372 | $1,048.92 |
1,300 | $1.53671 | $1,997.72 |
1,950 | $1.49339 | $2,912.11 |
3,250 | $1.44055 | $4,681.79 |
4,550 | $1.40678 | $6,400.85 |
6,500 | $1.37186 | $8,917.09 |