
5146894-1 | |
---|---|
DigiKey Part Number | A99325TR-ND - Tape & Reel (TR) A99325CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5146894-1 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5146894-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11mm, 12mm | |
Height Above Board | 0.287" (7.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $6.13700 | $61.37 |
25 | $5.75320 | $143.83 |
50 | $5.47800 | $273.90 |
100 | $5.21660 | $521.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,600 | $4.05176 | $14,586.34 |