



5-520263-2 | |
---|---|
DigiKey Part Number | 17-5-520263-2TR-ND - Tape & Reel (TR) 17-5-520263-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-520263-2 |
Description | 250 ULTRA-FAST RCPT 22-18 TPBR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 5-520263-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.935" (23.75mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.37700 | $3.77 |
25 | $0.35440 | $8.86 |
50 | $0.33720 | $16.86 |
100 | $0.32100 | $32.10 |
250 | $0.30092 | $75.23 |
500 | $0.28652 | $143.26 |
1,000 | $0.27284 | $272.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.18391 | $367.82 |
4,000 | $0.17512 | $700.48 |
6,000 | $0.17018 | $1,021.08 |
10,000 | $0.16416 | $1,641.60 |
14,000 | $0.16031 | $2,244.34 |
20,000 | $0.15632 | $3,126.40 |
50,000 | $0.15381 | $7,690.50 |