
5-2178600-2 | |
---|---|
DigiKey Part Number | A136940-ND |
Manufacturer | |
Manufacturer Product Number | 5-2178600-2 |
Description | CONN HSG RCPT 2POS 5.00MM BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2178600-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 2 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Material - Insulation | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
5 | $0.35200 | $1.76 |
10 | $0.34100 | $3.41 |
25 | $0.32680 | $8.17 |