5-103978-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $1.21858
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.21858
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.58323
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.46318
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.46318
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.91288
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.21858
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.46318
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.91288
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.91288
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $3.07957
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.10000
Datasheet
TE Connectivity AMPMODU Connectors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-103978-3

DigiKey Part Number
5-103978-3-ND
Manufacturer
Manufacturer Product Number
5-103978-3
Description
CONN RCPT 4POS IDC 26-30AWG GOLD
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
0.100" (2.54mm)
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
26-30 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes