5-102084-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $5.11000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $4.44102
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $3.31000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.80707
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.24333
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $7.78286
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $7.36429
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.42952
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: $3.98000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-102084-6

DigiKey Part Number
5-102084-6-ND
Manufacturer
Manufacturer Product Number
5-102084-6
Description
CONN RCP 20P 0.1 TIN-LEAD PCB RA
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin-Lead
Datasheet
 Datasheet
EDA/CAD Models
5-102084-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
-
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Insulation Color
Black
Insulation Height
0.238" (6.05mm)
Contact Length - Post
0.115" (2.92mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
-
Applications
-
Insulation Material
Polyester, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes