
42722-1 | |
---|---|
DigiKey Part Number | A100626TR-ND - Tape & Reel (TR) A100626CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42722-1 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42722-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.072" (27.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.150" ~ 0.210" (3.81mm ~ 5.33mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
10 | $0.41500 | $4.15 |
25 | $0.38920 | $9.73 |
50 | $0.37020 | $18.51 |
100 | $0.35260 | $35.26 |
250 | $0.33044 | $82.61 |
500 | $0.31462 | $157.31 |
1,000 | $0.29958 | $299.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24211 | $726.33 |
6,000 | $0.23055 | $1,383.30 |
9,000 | $0.22404 | $2,016.36 |
15,000 | $0.21612 | $3,241.80 |
21,000 | $0.21354 | $4,484.34 |