42618-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42618-2

DigiKey Part Number
A27719TR-ND - Tape & Reel (TR)
A27719CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42618-2
Description
CONN QC RCPT 16-20AWG 0.187
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
42618-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.260" (6.60mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.110" ~ 0.170" (2.79mm ~ 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,240
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.21000$2.10
25$0.19360$4.84
50$0.18180$9.09
100$0.17090$17.09
250$0.15760$39.40
500$0.14818$74.09
1,000$0.13934$139.34
2,500$0.12846$321.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
24,000$0.12967$3,112.08
48,000$0.12348$5,927.04
72,000$0.12000$8,640.00
120,000$0.11576$13,891.20
Manufacturers Standard Package