
4-1658462-3 | |
---|---|
DigiKey Part Number | A120698TR-ND - Tape & Reel (TR) A120698CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4-1658462-3 |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 4-1658462-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.30000 | $31.30 |
25 | $27.07440 | $676.86 |
50 | $25.38220 | $1,269.11 |
100 | $24.53610 | $2,453.61 |
250 | $23.18236 | $5,795.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
950 | $25.78727 | $24,497.91 |