cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1564532-1

DigiKey Part Number
4-1564532-1-ND
Manufacturer
Manufacturer Product Number
4-1564532-1
Description
CONN PLUG HSG 15POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Plug Blue
Datasheet
 Datasheet
EDA/CAD Models
4-1564532-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Slide-On
Color
Blue
Features
Mounting Flange, Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 140°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 247 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
2,700$3.75543$10,139.66

Other Suppliers on DigiKey

247In Stock
Ships from WEC