368135-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $8.12000
Datasheet
368135-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
368135-1
368135-1
368135-1

368135-1

DigiKey Part Number
368135-1-ND
Manufacturer
Manufacturer Product Number
368135-1
Description
CONN PLUG HSG 22POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 Rectangular Connectors - Housings Plug Natural
Datasheet
 Datasheet
EDA/CAD Models
368135-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.205" (5.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.68000$1.68
10$1.42800$14.28
25$1.33800$33.45
50$1.27440$63.72
140$1.18479$165.87
280$1.12818$315.89
560$1.07434$601.63
1,120$1.02304$1,145.80
2,520$0.96615$2,434.70
Manufacturers Standard Package