
350922-6 | |
---|---|
DigiKey Part Number | A25386TR-ND - Tape & Reel (TR) A25386CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350922-6 |
Description | CONN PIN 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350922-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.33000 | $13.30 |
25 | $1.24680 | $31.17 |
50 | $1.18700 | $59.35 |
100 | $1.13030 | $113.03 |
250 | $1.05936 | $264.84 |
500 | $1.00876 | $504.38 |
1,000 | $0.96059 | $960.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.96990 | $2,909.70 |
6,000 | $0.92364 | $5,541.84 |
9,000 | $0.89761 | $8,078.49 |
15,000 | $0.86587 | $12,988.05 |