
350557-4 | |
---|---|
DigiKey Part Number | A25570TR-ND - Tape & Reel (TR) A25570CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350557-4 |
Description | CONN SOCKET 16-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350557-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.39800 | $3.98 |
25 | $0.37320 | $9.33 |
50 | $0.35520 | $17.76 |
100 | $0.33830 | $33.83 |
250 | $0.31704 | $79.26 |
500 | $0.30188 | $150.94 |
1,000 | $0.28745 | $287.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26599 | $797.97 |
6,000 | $0.25330 | $1,519.80 |
9,000 | $0.24615 | $2,215.35 |
15,000 | $0.23744 | $3,561.60 |
21,000 | $0.23187 | $4,869.27 |
30,000 | $0.22611 | $6,783.30 |