
350218-3 | |
---|---|
DigiKey Part Number | 5831-350218-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 350218-3 |
Description | UMNL PIN 20-14 .0125PTPPHBZ |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |