
345206-1 | |
---|---|
DigiKey Part Number | A126747TR-ND - Tape & Reel (TR) A126747CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 345206-1 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 345206-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.33700 | $3.37 |
25 | $0.31600 | $7.90 |
50 | $0.30080 | $15.04 |
100 | $0.28620 | $28.62 |
250 | $0.26820 | $67.05 |
500 | $0.25542 | $127.71 |
1,000 | $0.24320 | $243.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22052 | $882.08 |
8,000 | $0.21000 | $1,680.00 |
12,000 | $0.20407 | $2,448.84 |
20,000 | $0.19685 | $3,937.00 |
28,000 | $0.19224 | $5,382.72 |
40,000 | $0.18746 | $7,498.40 |