345164-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

345164-1

DigiKey Part Number
17-345164-1TR-ND - Tape & Reel (TR)
17-345164-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
345164-1
Description
CONN TAB 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
345164-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.41100$4.11
25$0.38600$9.65
50$0.36720$18.36
100$0.34960$34.96
250$0.32760$81.90
500$0.31194$155.97
1,000$0.29704$297.04
2,500$0.27842$696.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26513$1,325.65
10,000$0.25248$2,524.80
15,000$0.24536$3,680.40
25,000$0.23668$5,917.00
35,000$0.23113$8,089.55
50,000$0.22539$11,269.50
Manufacturers Standard Package