338069-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
338069-8
338069-8
338069-8

338069-8

DigiKey Part Number
A116254TR-ND - Tape & Reel (TR)
A116254CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
338069-8
Description
CONN RCPT 8POS 0.1 TIN SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
338069-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Friction Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.209" (5.30mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
100VDC
Applications
Automotive, General Purpose
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.07000$3.07
10$2.61100$26.11
100$2.21860$221.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$1.82152$1,639.37
1,800$1.73462$3,122.32
2,700$1.68573$4,551.47
4,500$1.62612$7,317.54
6,300$1.58800$10,004.40
9,000$1.54858$13,937.22
Manufacturers Standard Package