
316832-1 | |
---|---|
DigiKey Part Number | 17-316832-1TR-ND - Tape & Reel (TR) 17-316832-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 316832-1 |
Description | CONN SOCKET CRIMP TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 316832-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.31800 | $3.18 |
25 | $0.29720 | $7.43 |
50 | $0.28300 | $14.15 |
100 | $0.26940 | $26.94 |
250 | $0.25256 | $63.14 |
500 | $0.24048 | $120.24 |
1,000 | $0.22899 | $228.99 |
2,500 | $0.21464 | $536.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.20177 | $1,210.62 |
12,000 | $0.19214 | $2,305.68 |
18,000 | $0.18673 | $3,361.14 |
30,000 | $0.18012 | $5,403.60 |
42,000 | $0.17590 | $7,387.80 |
60,000 | $0.17153 | $10,291.80 |