
3-794628-8 | |
---|---|
DigiKey Part Number | A111166TR-ND - Tape & Reel (TR) A111166CT-ND - Cut Tape (CT) A111166DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-794628-8 |
Description | CONN HEADER SMD R/A 8POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-794628-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.290" (7.37mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold-Palladium | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $4.75620 | $713.43 |
300 | $4.52917 | $1,358.75 |
450 | $4.40147 | $1,980.66 |
750 | $4.24575 | $3,184.31 |
1,050 | $4.14621 | $4,353.52 |
1,500 | $4.04327 | $6,064.90 |
3,750 | $3.79046 | $14,214.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.73000 | $3.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.21000 | $6.21 |
10 | $5.27800 | $52.78 |