
3-520338-2 | |
---|---|
DigiKey Part Number | A27837TR-ND - Tape & Reel (TR) A27837CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-520338-2 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3-520338-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.56200 | $5.62 |
25 | $0.52640 | $13.16 |
50 | $0.50160 | $25.08 |
100 | $0.47750 | $47.75 |
250 | $0.44748 | $111.87 |
500 | $0.42606 | $213.03 |
1,000 | $0.40572 | $405.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,200 | $0.36794 | $809.47 |
4,400 | $0.35037 | $1,541.63 |
6,600 | $0.34049 | $2,247.23 |
11,000 | $0.32844 | $3,612.84 |
15,400 | $0.32074 | $4,939.40 |
22,000 | $0.31278 | $6,881.16 |