
3-292173-3 | |
---|---|
DigiKey Part Number | A111147TR-ND - Tape & Reel (TR) A111147CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-292173-3 |
Description | CONN HEADER SMD R/A 3POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-292173-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.165" (4.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.32600 | $13.26 |
100 | $1.12700 | $112.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.85510 | $427.55 |
1,000 | $0.81426 | $814.26 |
1,500 | $0.79129 | $1,186.94 |
2,500 | $0.76329 | $1,908.23 |
3,500 | $0.74539 | $2,608.86 |
5,000 | $0.74216 | $3,710.80 |