3-292173-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-292173-2

DigiKey Part Number
A116252TR-ND - Tape & Reel (TR)
A116252CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3-292173-2
Description
CONN HEADER SMD R/A 2POS 2MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-292173-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.165" (4.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.228" (5.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
125VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.32700$13.27
100$1.08190$108.19
500$0.93794$468.97
1,000$0.88206$882.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.80472$1,609.44
4,000$0.76633$3,065.32
6,000$0.74472$4,468.32
10,000$0.71838$7,183.80
14,000$0.70154$9,821.56
20,000$0.68413$13,682.60
Manufacturers Standard Package