
3-2407269-4 | |
---|---|
DigiKey Part Number | 17-3-2407269-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-2407269-4 |
Description | CAP, CPC, SIZE 17 PLUG, YELLOW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 17 Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | CPC Plug | |
Shell Size - Insert | 17 | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.92800 | $29.28 |
25 | $2.74440 | $68.61 |
50 | $2.61360 | $130.68 |
150 | $2.41827 | $362.74 |
300 | $2.30280 | $690.84 |
600 | $2.19290 | $1,315.74 |
1,050 | $2.10802 | $2,213.42 |
2,550 | $1.98017 | $5,049.43 |