
284716-2 | |
---|---|
DigiKey Part Number | 284716-2-ND |
Manufacturer | |
Manufacturer Product Number | 284716-2 |
Description | CONN RCPT HSG 6POS 4.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 284716-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.72000 | $3.72 |
10 | $3.15300 | $31.53 |
25 | $2.95480 | $73.87 |
50 | $2.81360 | $140.68 |
100 | $2.67910 | $267.91 |
300 | $2.47920 | $743.76 |
500 | $2.39144 | $1,195.72 |
1,000 | $2.27734 | $2,277.34 |
2,500 | $2.13486 | $5,337.15 |