282994-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.31000
Datasheet
282994-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
282994-2
282994-2
282994-2

282994-2

DigiKey Part Number
282994-2-ND
Manufacturer
Manufacturer Product Number
282994-2
Description
CONN RCPT HSG 20POS TAB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
282994-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.232" (5.90mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3.44000$3.44
10$2.92700$29.27
25$2.74320$68.58
50$2.61220$130.61
100$2.48740$248.74
250$2.33148$582.87
700$2.16811$1,517.68
1,400$2.06468$2,890.55
2,800$1.96619$5,505.33
Manufacturers Standard Package