
282377-1 | |
---|---|
DigiKey Part Number | 17-282377-1TR-ND - Tape & Reel (TR) 17-282377-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 282377-1 |
Description | CONN PIN 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 282377-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.26000 | $1.26 |
10 | $1.07700 | $10.77 |
25 | $1.00960 | $25.24 |
50 | $0.96160 | $48.08 |
100 | $0.91560 | $91.56 |
250 | $0.85820 | $214.55 |
500 | $0.81722 | $408.61 |
1,000 | $0.77819 | $778.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57510 | $2,300.40 |
8,000 | $0.56465 | $4,517.20 |