
2822353-1 | |
---|---|
DigiKey Part Number | 2822353-1-ND |
Manufacturer | |
Manufacturer Product Number | 2822353-1 |
Description | 250 TYPE RUBBER PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 2822353-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | - | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
80,000 | $0.20459 | $16,367.20 |