
2486508-1 | |
---|---|
DigiKey Part Number | 17-2486508-1-ND |
Manufacturer | |
Manufacturer Product Number | 2486508-1 |
Description | SMA JACK RA SS H-FREQ 6 GHZ 4-HO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2486508-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.40000 | $67.40 |
10 | $57.29400 | $572.94 |
25 | $53.70800 | $1,342.70 |
50 | $51.14600 | $2,557.30 |
100 | $48.70740 | $4,870.74 |
250 | $45.66224 | $11,415.56 |