2374787-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2374787-3

DigiKey Part Number
17-2374787-3-ND
Manufacturer
Manufacturer Product Number
2374787-3
Description
EP3.96 POTTED HEADER,GWT,3P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.264" (6.70mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.622" (15.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Resin
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
12.3A
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.51600$5.16
100$0.43790$43.79
500$0.39076$195.38
2,400$0.34978$839.47
7,200$0.32368$2,330.50
12,000$0.31223$3,746.76
Manufacturers Standard Package