2357798-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $48.74000
Datasheet
2357798-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2357798-4

DigiKey Part Number
17-2357798-4TR-ND - Tape & Reel (TR)
17-2357798-4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2357798-4
Description
16G,05FH,PLUG,22OP 8H,T&R, W/O C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2357798-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
220
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Plate, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
8mm
Height Above Board
0.293" (7.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$91.18000$91.18
10$74.34000$743.40
25$68.54200$1,713.55
50$64.46040$3,223.02
100$63.52850$6,352.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,400$32.32598$77,582.35
Manufacturers Standard Package