2347330-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2347330-1
2347330-1
2347330-1

2347330-1

DigiKey Part Number
17-2347330-1-ND
Manufacturer
Manufacturer Product Number
2347330-1
Description
2MM HM FEMALE ASSY, COL8
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2347330-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
40
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Current Rating (Amps)
1.5 A
Voltage Rating
500VAC
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$16.06000$16.06
10$13.63800$136.38
25$12.78440$319.61
50$12.17380$608.69
100$11.59290$1,159.29
250$10.86752$2,716.88
960$9.88426$9,488.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.