
2322948-1 | |
---|---|
DigiKey Part Number | 17-2322948-1-ND |
Manufacturer | |
Manufacturer Product Number | 2322948-1 |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Orange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Orange | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.64000 | $2.64 |
10 | $2.24500 | $22.45 |
25 | $2.10360 | $52.59 |
50 | $2.00320 | $100.16 |
100 | $1.90730 | $190.73 |
250 | $1.78784 | $446.96 |
500 | $1.70244 | $851.22 |
1,200 | $1.60047 | $1,920.56 |
3,600 | $1.48116 | $5,332.18 |