
2315758-2 | |
---|---|
DigiKey Part Number | 17-2315758-2-ND |
Manufacturer | |
Manufacturer Product Number | 2315758-2 |
Description | CONN PLUG HSG 2POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2315758-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25,000 | $0.16027 | $4,006.75 |