
2302455-1 | |
---|---|
DigiKey Part Number | 17-2302455-1-ND |
Manufacturer | |
Manufacturer Product Number | 2302455-1 |
Description | 5-PORT MATENET FRAME, UTP, COD A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.307" (7.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2302455-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.307" (7.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.39300 | $13.93 |
25 | $1.30600 | $32.65 |
50 | $1.24320 | $62.16 |
100 | $1.18390 | $118.39 |
250 | $1.10968 | $277.42 |
500 | $1.05670 | $528.35 |
1,000 | $1.00624 | $1,006.24 |
3,000 | $0.93120 | $2,793.60 |