
2299683-3 | |
---|---|
DigiKey Part Number | 17-2299683-3CT-ND - Cut Tape (CT) 17-2299683-3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2299683-3 |
Description | EP2.5 HDR 3P VERT W/O BOSS,TAPIN |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2299683-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.142" (3.60mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 80.0µin (2.03µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 4.2A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.35100 | $3.51 |
25 | $0.32280 | $8.07 |
50 | $0.30360 | $15.18 |
100 | $0.28560 | $28.56 |
250 | $0.26328 | $65.82 |
500 | $0.24752 | $123.76 |
1,000 | $0.23277 | $232.77 |
2,500 | $0.21460 | $536.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.22596 | $2,033.64 |
18,000 | $0.21518 | $3,873.24 |
27,000 | $0.20911 | $5,645.97 |
45,000 | $0.20172 | $9,077.40 |
63,000 | $0.19699 | $12,410.37 |