
2029177-5 | |
---|---|
DigiKey Part Number | A112990-ND |
Manufacturer | |
Manufacturer Product Number | 2029177-5 |
Description | CONN PLUG HSG 5POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2029177-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.84000 | $0.84 |
10 | $0.71800 | $7.18 |
100 | $0.61030 | $61.03 |
500 | $0.54474 | $272.37 |
1,000 | $0.51872 | $518.72 |
5,000 | $0.46302 | $2,315.10 |
10,000 | $0.44093 | $4,409.30 |