2029029-8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $339.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $495.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $693.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $849.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $863.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029029-8

DigiKey Part Number
2029029-8-ND
Manufacturer
Manufacturer Product Number
2029029-8
Description
CONN RCPT HSG 8POS 4.20MM
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes