
2-5120524-2 | |
---|---|
DigiKey Part Number | A108842TR-ND - Tape & Reel (TR) A108842CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-5120524-2 |
Description | CONN RCPT 84POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-5120524-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 84 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 14mm, 15mm | |
Height Above Board | 0.408" (10.37mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.16000 | $21.16 |
10 | $19.23300 | $192.33 |
25 | $18.75240 | $468.81 |
50 | $17.31000 | $865.50 |
100 | $16.34840 | $1,634.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $14.80805 | $8,884.83 |