322337
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-322335-5

DigiKey Part Number
A135520TR-ND - Tape & Reel (TR)
A135520CT-ND - Cut Tape (CT)
A135520DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-322335-5
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
0.636" (16.15mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam, High Temperature, Serrated Termination
Color
Orange
Contact Material
Nickel
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.06000$3.06
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.02683$10,134.15
Manufacturers Standard Package