
2-320561-4 | |
---|---|
DigiKey Part Number | A135494-ND |
Manufacturer | |
Manufacturer Product Number | 2-320561-4 |
Description | CONN RING CIRC 14AWG #6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320561-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.765" (19.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Blue, Green Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.078" ~ 0.130" (1.98mm ~ 3.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.49000 | $1.49 |
10 | $1.26000 | $12.60 |
25 | $1.18200 | $29.55 |
50 | $1.12520 | $56.26 |
100 | $1.07140 | $107.14 |
250 | $1.00428 | $251.07 |
500 | $0.95630 | $478.15 |
1,000 | $0.91064 | $910.64 |
3,000 | $0.84272 | $2,528.16 |