
2-292173-9 | |
---|---|
DigiKey Part Number | 17-2-292173-9TR-ND - Tape & Reel (TR) 17-2-292173-9CT-ND - Cut Tape (CT) 17-2-292173-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-292173-9 |
Description | CONN HEADER SMD R/A 9POS 2MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-292173-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.165" (4.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.75000 | $2.75 |
10 | $2.34400 | $23.44 |
100 | $1.99280 | $199.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.77880 | $889.40 |
1,000 | $1.69391 | $1,693.91 |
1,500 | $1.64615 | $2,469.22 |
2,500 | $1.58790 | $3,969.75 |
3,500 | $1.55068 | $5,427.38 |
5,000 | $1.51219 | $7,560.95 |