2-2350224-4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.26000
Datasheet
2-2350224-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2350224-4

DigiKey Part Number
17-2-2350224-4-ND
Manufacturer
Manufacturer Product Number
2-2350224-4
Description
CONN PLUG HSG 4POS 2.00MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-2350224-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.17700$1.77
25$0.16520$4.13
50$0.15760$7.88
100$0.15000$15.00
250$0.14056$35.14
500$0.13384$66.92
1,000$0.12745$127.45
2,500$0.11946$298.65