
2-2232574-3 | |
---|---|
DigiKey Part Number | 17-2-2232574-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2232574-3 |
Description | GIC 2.5 W CAP HSG 4P BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Blue 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2232574-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.75000 | $0.75 |
10 | $0.64000 | $6.40 |
25 | $0.59960 | $14.99 |
50 | $0.57100 | $28.55 |
100 | $0.54350 | $54.35 |
250 | $0.50948 | $127.37 |
500 | $0.48512 | $242.56 |
2,000 | $0.43988 | $879.76 |
4,000 | $0.41888 | $1,675.52 |